CPF1206B280KE1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.80632
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 3.298
Unit Price: kr.1.54000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.2.37882
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.74182
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.87398
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.82240
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.69673
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.60320
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.52370
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.55168
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.3.34543
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.23587
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.60416
Datasheet
1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)

CPF1206B280KE1

DigiKey Part Number
CPF1206B280KE1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPF1206B280KE1
Description
RES SMD 280K OHM 0.1% 1/8W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
280 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF1206B280KE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.23686kr.1,236.86
Manufacturers Standard Package
Unit Price without VAT:kr.1.23686
Unit Price with VAT:kr.1.54608