24.9 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.9 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF1206B24R9E1

DigiKey Part Number
1712-CPF1206B24R9E1TR-ND - Tape & Reel (TR)
1712-CPF1206B24R9E1CT-ND - Cut Tape (CT)
1712-CPF1206B24R9E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF1206B24R9E1
Description
RES SMD 24.9 OHM 0.1% 1/8W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24.9 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF1206B24R9E1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRT1206-BY-24R9ELFBourns Inc.9.645118-CRT1206-BY-24R9ELFCT-NDkr.3.87000Upgrade
RT1206BRD0724R9LYAGEO30213-RT1206BRD0724R9LCT-NDkr.1.33000Upgrade
In-Stock: 510
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.2.04100kr.20.41
25kr.1.89200kr.47.30
50kr.1.78780kr.89.39
100kr.1.69020kr.169.02
250kr.1.56700kr.391.75
500kr.1.45490kr.727.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.23541kr.1,235.41
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750