Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



CPF1206B23R2E1 | |
|---|---|
DigiKey Part Number | CPF1206B23R2E1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF1206B23R2E1 |
Description | RES SMD 23.2 OHM 0.1% 1/8W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 23.2 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF1206B23R2E1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT1206BRD0723R2L | YAGEO | 0 | AT1206BRD0723R2L-ND | kr.1.01218 | Upgrade |
| RNCF1206BKE23R2 | Stackpole Electronics Inc | 0 | RNCF1206BKE23R2-ND | kr.0.59755 | Upgrade |
| RNCF1206BTE23R2 | Stackpole Electronics Inc | 0 | RNCF1206BTE23R2-ND | kr.0.51879 | Upgrade |
| RT1206BRD0723R2L | YAGEO | 0 | RT1206BRD0723R2L-ND | kr.0.70470 | Upgrade |
| RT1206WRD0723R2L | YAGEO | 0 | RT1206WRD0723R2L-ND | kr.3.31407 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.22527 | kr.1,225.27 |
| Unit Price without VAT: | kr.1.22527 |
|---|---|
| Unit Price with VAT: | kr.1.53159 |





