


CPF0805B75RE1 | |
|---|---|
DigiKey Part Number | A103242TR-ND - Tape & Reel (TR) A103242CT-ND - Cut Tape (CT) A103242DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B75RE1 |
Description | RES SMD 75 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B75RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.1.35700 | kr.13.57 |
| 25 | kr.1.25960 | kr.31.49 |
| 50 | kr.1.18920 | kr.59.46 |
| 100 | kr.1.12450 | kr.112.45 |
| 250 | kr.1.04524 | kr.261.31 |
| 500 | kr.0.99136 | kr.495.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.90893 | kr.908.93 |
| 2.000 | kr.0.74378 | kr.1,487.56 |
| 3.000 | kr.0.72311 | kr.2,169.33 |
| 5.000 | kr.0.70204 | kr.3,510.20 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |

