


CPF0805B6R2E1 | |
|---|---|
DigiKey Part Number | A103238TR-ND - Tape & Reel (TR) A103238CT-ND - Cut Tape (CT) A103238DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B6R2E1 |
Description | RES SMD 6.2 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.2 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B6R2E1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.1.27400 | kr.12.74 |
| 25 | kr.1.18160 | kr.29.54 |
| 50 | kr.1.11720 | kr.55.86 |
| 100 | kr.1.05560 | kr.105.56 |
| 250 | kr.0.98144 | kr.245.36 |
| 500 | kr.0.93046 | kr.465.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.88437 | kr.884.37 |
| 2.000 | kr.0.84291 | kr.1,685.82 |
| 3.000 | kr.0.82071 | kr.2,462.13 |
| 5.000 | kr.0.79483 | kr.3,974.15 |
| 7.000 | kr.0.77900 | kr.5,453.00 |
| 10.000 | kr.0.76323 | kr.7,632.30 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

