


CPF0805B68RE1 | |
|---|---|
DigiKey Part Number | A103235TR-ND - Tape & Reel (TR) A103235CT-ND - Cut Tape (CT) A103235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B68RE1 |
Description | RES SMD 68 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B68RE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.1.33100 | kr.13.31 |
| 25 | kr.1.23240 | kr.30.81 |
| 50 | kr.1.16520 | kr.58.26 |
| 100 | kr.1.10060 | kr.110.06 |
| 250 | kr.1.02328 | kr.255.82 |
| 500 | kr.0.97028 | kr.485.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.92228 | kr.922.28 |
| 2.000 | kr.0.87917 | kr.1,758.34 |
| 3.000 | kr.0.85611 | kr.2,568.33 |
| 5.000 | kr.0.82920 | kr.4,146.00 |
| 7.000 | kr.0.81274 | kr.5,689.18 |
| 10.000 | kr.0.79636 | kr.7,963.60 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

