Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



CPF0805B562RE1 | |
|---|---|
DigiKey Part Number | CPF0805B562RE1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF0805B562RE1 |
Description | RES SMD 562 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 562 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B562RE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP73PF2A562RBTDF | TE Connectivity Passive Product | 0 | 1712-RP73PF2A562RBTDFCT-ND | kr.1.97000 | Upgrade |
| RNCF0805BKE562R | Stackpole Electronics Inc | 0 | RNCF0805BKE562R-ND | kr.0.56808 | Direct |
| AT0805BRD07562RL | YAGEO | 0 | AT0805BRD07562RL-ND | kr.1.18372 | Upgrade |
| ERA-6AEB5620V | Panasonic Industry | 3.868 | P562DACT-ND | kr.0.63000 | Upgrade |
| MCU08050D5620BP500 | Vishay | 0 | 231225675621-ND | kr.0.69266 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.91746 | kr.917.46 |
| Unit Price without VAT: | kr.0.91746 |
|---|---|
| Unit Price with VAT: | kr.1.14683 |









