

CPF0805B47KE | |
|---|---|
DigiKey Part Number | 1712-CPF0805B47KETR-ND - Tape & Reel (TR) 1712-CPF0805B47KECT-ND - Cut Tape (CT) 1712-CPF0805B47KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B47KE |
Description | RES SMD 47K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B47KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.1.13300 | kr.11.33 |
| 25 | kr.1.04960 | kr.26.24 |
| 50 | kr.0.99080 | kr.49.54 |
| 100 | kr.0.93570 | kr.93.57 |
| 250 | kr.0.86988 | kr.217.47 |
| 500 | kr.0.82458 | kr.412.29 |
| 1.000 | kr.0.78355 | kr.783.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.55507 | kr.2,775.35 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

