47.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0805B47K5E1

DigiKey Part Number
1712-CPF0805B47K5E1TR-ND - Tape & Reel (TR)
1712-CPF0805B47K5E1CT-ND - Cut Tape (CT)
1712-CPF0805B47K5E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0805B47K5E1
Description
RES SMD 47.5KOHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0805B47K5E1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RP73PF2A47K5BTDFTE Connectivity Passive Product3A110704CT-NDkr.1.97000Upgrade
ERA-6AEB4752VPanasonic Industry6.173P47.5KDACT-NDkr.0.63000Upgrade
MCU08050D4752BP500Vishay4.986749-MCU08050D4752BP500CT-NDkr.1.59000Upgrade
RG2012P-4752-B-T5Susumu14.727RG20P47.5KBCT-NDkr.0.76000Upgrade
RT0805BRD0747K5LYAGEO5.151YAG1906CT-NDkr.0.63000Upgrade
In-Stock: 510
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.1.33800kr.13.38
25kr.1.24000kr.31.00
50kr.1.17160kr.58.58
100kr.1.10700kr.110.70
250kr.1.02884kr.257.21
500kr.0.97572kr.487.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.88354kr.883.54
2.000kr.0.84211kr.1,684.22
3.000kr.0.81993kr.2,459.79
5.000kr.0.79407kr.3,970.35
7.000kr.0.77826kr.5,447.82
10.000kr.0.76249kr.7,624.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750