453 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
453 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0805B453RE1

DigiKey Part Number
1712-CPF0805B453RE1TR-ND - Tape & Reel (TR)
1712-CPF0805B453RE1CT-ND - Cut Tape (CT)
1712-CPF0805B453RE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0805B453RE1
Description
RES SMD 453 OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
453 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0805B453RE1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-6AEB4530VPanasonic Industry14.81410-ERA-6AEB4530VCT-NDkr.0.63000Upgrade
RG2012P-4530-B-T5Susumu4.176RG20P453BCT-NDkr.0.76000Upgrade
RT0805BRD07453RLYAGEO388YAG4903CT-NDkr.0.63000Upgrade
In-Stock: 910
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.1.31900kr.13.19
25kr.1.22240kr.30.56
50kr.1.15520kr.57.76
100kr.1.09170kr.109.17
250kr.1.01464kr.253.66
500kr.0.96216kr.481.08
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.90041kr.900.41
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750