


CPF0805B33RE | |
|---|---|
DigiKey Part Number | A119975TR-ND - Tape & Reel (TR) A119975CT-ND - Cut Tape (CT) A119975DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B33RE |
Description | RES SMD 33 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B33RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.1.10100 | kr.11.01 |
| 25 | kr.1.02160 | kr.25.54 |
| 50 | kr.0.96380 | kr.48.19 |
| 100 | kr.0.91070 | kr.91.07 |
| 250 | kr.0.84608 | kr.211.52 |
| 500 | kr.0.80192 | kr.400.96 |
| 1.000 | kr.0.76198 | kr.761.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.55507 | kr.2,775.35 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

