


CPF0805B33KE1 | |
|---|---|
DigiKey Part Number | A103196TR-ND - Tape & Reel (TR) A103196CT-ND - Cut Tape (CT) A103196DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B33KE1 |
Description | RES SMD 33K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B33KE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.1.40700 | kr.14.07 |
| 25 | kr.1.30360 | kr.32.59 |
| 50 | kr.1.23000 | kr.61.50 |
| 100 | kr.1.16280 | kr.116.28 |
| 250 | kr.1.08108 | kr.270.27 |
| 500 | kr.1.02530 | kr.512.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.97471 | kr.974.71 |
| 2.000 | kr.0.92935 | kr.1,858.70 |
| 3.000 | kr.0.90506 | kr.2,715.18 |
| 5.000 | kr.0.87675 | kr.4,383.75 |
| 7.000 | kr.0.85944 | kr.6,016.08 |
| 10.000 | kr.0.84221 | kr.8,422.10 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

