


CPF0805B33KE1 | |
|---|---|
DigiKey Part Number | A103196TR-ND - Tape & Reel (TR) A103196CT-ND - Cut Tape (CT) A103196DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B33KE1 |
Description | RES SMD 33K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B33KE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.1.35000 | kr.13.50 |
| 25 | kr.1.25200 | kr.31.30 |
| 50 | kr.1.18280 | kr.59.14 |
| 100 | kr.1.11810 | kr.111.81 |
| 250 | kr.1.03936 | kr.259.84 |
| 500 | kr.0.98572 | kr.492.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.00269 | kr.1,002.69 |
| 2.000 | kr.0.87155 | kr.1,743.10 |
| 3.000 | kr.0.86711 | kr.2,601.33 |
| 5.000 | kr.0.86207 | kr.4,310.35 |
| 7.000 | kr.0.85904 | kr.6,013.28 |
| 12.000 | kr.0.85773 | kr.10,292.76 |
| 24.000 | kr.0.82750 | kr.19,860.00 |
| 25.000 | kr.0.82584 | kr.20,646.00 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |

