2.15 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0805B2R15E1

DigiKey Part Number
1712-CPF0805B2R15E1TR-ND - Tape & Reel (TR)
1712-CPF0805B2R15E1CT-ND - Cut Tape (CT)
1712-CPF0805B2R15E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0805B2R15E1
Description
CPF 0805 2R15 0.1% 25PPM 1K RL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.15 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.608
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.46500kr.14.65
25kr.1.35680kr.33.92
50kr.1.28200kr.64.10
100kr.1.21090kr.121.09
250kr.1.12600kr.281.50
500kr.1.06804kr.534.02
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.01548kr.1,015.48
2.000kr.0.96828kr.1,936.56
3.000kr.0.94303kr.2,829.09
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500