


CPF0805B2K2E1 | |
|---|---|
DigiKey Part Number | A103187TR-ND - Tape & Reel (TR) A103187CT-ND - Cut Tape (CT) A103187DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B2K2E1 |
Description | RES SMD 2.2K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B2K2E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.66000 | kr.1.66 |
| 10 | kr.1.40800 | kr.14.08 |
| 25 | kr.1.24160 | kr.31.04 |
| 50 | kr.1.13660 | kr.56.83 |
| 100 | kr.1.03550 | kr.103.55 |
| 250 | kr.1.00172 | kr.250.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.96813 | kr.968.13 |
| 2.000 | kr.0.83123 | kr.1,662.46 |
| Unit Price without VAT: | kr.1.66000 |
|---|---|
| Unit Price with VAT: | kr.2.07500 |

