0805 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 PKG Chip Resistor
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0805B24KE1

DigiKey Part Number
A102336TR-ND - Tape & Reel (TR)
A102336CT-ND - Cut Tape (CT)
A102336DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0805B24KE1
Description
RES SMD 24K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0805B24KE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.550
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.1.42100kr.14.21
25kr.1.31600kr.32.90
50kr.1.24280kr.62.14
100kr.1.17440kr.117.44
250kr.1.09236kr.273.09
500kr.1.03604kr.518.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.05414kr.1,054.14
2.000kr.1.00522kr.2,010.44
3.000kr.0.97905kr.2,937.15
5.000kr.0.94857kr.4,742.85
7.000kr.0.92993kr.6,509.51
10.000kr.0.91137kr.9,113.70
12.000kr.0.90234kr.10,828.08
24.000kr.0.87070kr.20,896.80
25.000kr.0.86896kr.21,724.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250