


CPF0805B240KE1 | |
|---|---|
DigiKey Part Number | A103180TR-ND - Tape & Reel (TR) A103180CT-ND - Cut Tape (CT) A103180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B240KE1 |
Description | RES SMD 240K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 240 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B240KE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-6AEB244V | Panasonic Industry | 8.698 | P240KDACT-ND | kr.0.63000 | Upgrade |
| RG2012P-244-B-T5 | Susumu | 10.613 | RG20P240KBCT-ND | kr.0.76000 | Upgrade |
| RT0805BRD07240KL | YAGEO | 2.369 | YAG1836CT-ND | kr.0.63000 | Upgrade |
| TNPW0805240KBEEA | Vishay Dale | 2.533 | 541-TNPW0805240KBEEACT-ND | kr.2.60000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.43300 | kr.14.33 |
| 25 | kr.1.33160 | kr.33.29 |
| 50 | kr.1.25780 | kr.62.89 |
| 100 | kr.1.18880 | kr.118.88 |
| 250 | kr.1.10492 | kr.276.23 |
| 500 | kr.1.04812 | kr.524.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.90034 | kr.900.34 |
| 2.000 | kr.0.85815 | kr.1,716.30 |
| 3.000 | kr.0.83559 | kr.2,506.77 |
| 5.000 | kr.0.80928 | kr.4,046.40 |
| 7.000 | kr.0.79318 | kr.5,552.26 |
| 10.000 | kr.0.77715 | kr.7,771.50 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

