


CPF0805B220KE1 | |
|---|---|
DigiKey Part Number | A103176TR-ND - Tape & Reel (TR) A103176CT-ND - Cut Tape (CT) A103176DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B220KE1 |
Description | RES SMD 220K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B220KE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.1.30000 | kr.13.00 |
| 25 | kr.1.20720 | kr.30.18 |
| 50 | kr.1.14000 | kr.57.00 |
| 100 | kr.1.07720 | kr.107.72 |
| 250 | kr.1.00148 | kr.250.37 |
| 500 | kr.0.94960 | kr.474.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.90263 | kr.902.63 |
| 2.000 | kr.0.86034 | kr.1,720.68 |
| 3.000 | kr.0.83773 | kr.2,513.19 |
| 5.000 | kr.0.81136 | kr.4,056.80 |
| 7.000 | kr.0.79523 | kr.5,566.61 |
| 10.000 | kr.0.77915 | kr.7,791.50 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

