


CPF0805B1K47E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0805B1K47E1TR-ND - Tape & Reel (TR) 1712-CPF0805B1K47E1CT-ND - Cut Tape (CT) 1712-CPF0805B1K47E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B1K47E1 |
Description | RES SMD 1.47KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.47 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B1K47E1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-2176088-8 | TE Connectivity Passive Product | 442 | A110124CT-ND | kr.0.22000 | Upgrade |
| RP73PF2A1K47BTDF | TE Connectivity Passive Product | 1.865 | A110559CT-ND | kr.0.23000 | Upgrade |
| ERA-3AEB1471V | Panasonic Industry | 6.511 | P1.47KDBCT-ND | kr.0.07000 | Upgrade |
| ERA-6AEB1471V | Panasonic Industry | 10.441 | P1.47KDACT-ND | kr.0.07000 | Upgrade |
| RT0805BRD071K47L | YAGEO | 11 | YAG1813CT-ND | kr.0.07000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.1.27400 | kr.12.74 |
| 25 | kr.1.18160 | kr.29.54 |
| 50 | kr.1.11580 | kr.55.79 |
| 100 | kr.1.05500 | kr.105.50 |
| 250 | kr.0.98040 | kr.245.10 |
| 500 | kr.0.92958 | kr.464.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.88354 | kr.883.54 |
| 2.000 | kr.0.84211 | kr.1,684.22 |
| 3.000 | kr.0.81993 | kr.2,459.79 |
| 5.000 | kr.0.79407 | kr.3,970.35 |
| 7.000 | kr.0.77826 | kr.5,447.82 |
| 10.000 | kr.0.76249 | kr.7,624.90 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

