0805 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 PKG Chip Resistor

CPF0805B1K0E

DigiKey Part Number
A106044TR-ND - Tape & Reel (TR)
A106044CT-ND - Cut Tape (CT)
A106044DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0805B1K0E
Description
RES SMD 1K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0805B1K0E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.169
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.15000kr.1.15
10kr.0.97900kr.9.79
25kr.0.90640kr.22.66
50kr.0.84600kr.42.30
100kr.0.77950kr.77.95
250kr.0.74264kr.185.66
500kr.0.71142kr.355.71
1.000kr.0.67578kr.675.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.64860kr.3,243.00
10.000kr.0.62225kr.6,222.50
15.000kr.0.60829kr.9,124.35
25.000kr.0.59214kr.14,803.50
35.000kr.0.58232kr.20,381.20
50.000kr.0.57258kr.28,629.00
60.000kr.0.56950kr.34,170.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.15000
Unit Price with VAT:kr.1.43750