Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



CPF0805B18K2E1 | |
|---|---|
DigiKey Part Number | CPF0805B18K2E1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF0805B18K2E1 |
Description | RES SMD 18.2KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B18K2E1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-2176093-8 | TE Connectivity Passive Product | 144 | A110664CT-ND | kr.1.97000 | Upgrade |
| RNCF0805BKE18K2 | Stackpole Electronics Inc | 0 | RNCF0805BKE18K2-ND | kr.0.56808 | Direct |
| AT0805BRD0718K2L | YAGEO | 0 | AT0805BRD0718K2L-ND | kr.1.18372 | Upgrade |
| ERA-6AEB1822V | Panasonic Industry | 8.563 | P18.2KDACT-ND | kr.0.63000 | Upgrade |
| MCU08050D1822BP500 | Vishay | 0 | 231225671823-ND | kr.0.80778 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.91746 | kr.917.46 |
| Unit Price without VAT: | kr.0.91746 |
|---|---|
| Unit Price with VAT: | kr.1.14683 |









