180 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0805B180RE1

DigiKey Part Number
A103261TR-ND - Tape & Reel (TR)
A103261CT-ND - Cut Tape (CT)
A103261DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0805B180RE1
Description
RES SMD 180 OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
180 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0805B180RE1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.428
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.43900kr.14.39
25kr.1.33640kr.33.41
50kr.1.26300kr.63.15
100kr.1.19380kr.119.38
250kr.1.11000kr.277.50
500kr.1.05282kr.526.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.00102kr.1,001.02
2.000kr.0.95446kr.1,908.92
3.000kr.0.92957kr.2,788.71
5.000kr.0.90057kr.4,502.85
7.000kr.0.88284kr.6,179.88
10.000kr.0.86518kr.8,651.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750