


| CPF0805B180KE1 | |
|---|---|
| DigiKey Part Number | A103162TR-ND - Tape & Reel (TR) A103162CT-ND - Cut Tape (CT) A103162DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CPF0805B180KE1 | 
| Description | RES SMD 180K OHM 0.1% 1/10W 0805 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 180 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CPF0805B180KE1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.66000 | kr.1.66 | 
| 10 | kr.1.41400 | kr.14.14 | 
| 25 | kr.1.31320 | kr.32.83 | 
| 50 | kr.1.24040 | kr.62.02 | 
| 100 | kr.1.17250 | kr.117.25 | 
| 250 | kr.1.09004 | kr.272.51 | 
| 500 | kr.1.03386 | kr.516.93 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.0.90893 | kr.908.93 | 
| 2.000 | kr.0.76397 | kr.1,527.94 | 
| 3.000 | kr.0.74991 | kr.2,249.73 | 
| 5.000 | kr.0.73540 | kr.3,677.00 | 
| Unit Price without VAT: | kr.1.66000 | 
|---|---|
| Unit Price with VAT: | kr.2.07500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark