0805 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 PKG Chip Resistor

CPF0805B16KE1

DigiKey Part Number
A103160TR-ND - Tape & Reel (TR)
A103160CT-ND - Cut Tape (CT)
A103160DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0805B16KE1
Description
RES SMD 16K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0805B16KE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.078
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.1.23500kr.12.35
25kr.1.14440kr.28.61
50kr.1.08160kr.54.08
100kr.1.02210kr.102.21
250kr.0.98176kr.245.44
500kr.0.90074kr.450.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.91603kr.916.03
2.000kr.0.87309kr.1,746.18
3.000kr.0.85011kr.2,550.33
5.000kr.0.79543kr.3,977.15
7.000kr.0.75933kr.5,315.31
10.000kr.0.73010kr.7,301.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750