


CPF0805B11RE1 | |
|---|---|
DigiKey Part Number | A103147TR-ND - Tape & Reel (TR) A103147CT-ND - Cut Tape (CT) A103147DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B11RE1 |
Description | RES SMD 11 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B11RE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-1625868-1 | TE Connectivity Passive Product | 538 | A110355CT-ND | kr.2.03000 | Upgrade |
| RT0805BRD0711RL | YAGEO | 8.169 | 13-RT0805BRD0711RLCT-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.1.33800 | kr.13.38 |
| 25 | kr.1.24000 | kr.31.00 |
| 50 | kr.1.17160 | kr.58.58 |
| 100 | kr.1.10760 | kr.110.76 |
| 250 | kr.1.02936 | kr.257.34 |
| 500 | kr.0.97624 | kr.488.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.88354 | kr.883.54 |
| 2.000 | kr.0.84211 | kr.1,684.22 |
| 3.000 | kr.0.81993 | kr.2,459.79 |
| 5.000 | kr.0.79407 | kr.3,970.35 |
| 7.000 | kr.0.77826 | kr.5,447.82 |
| 10.000 | kr.0.76249 | kr.7,624.90 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

