


CPF0805B110RE1 | |
|---|---|
DigiKey Part Number | A103145TR-ND - Tape & Reel (TR) A103145CT-ND - Cut Tape (CT) A103145DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B110RE1 |
Description | RES SMD 110 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B110RE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-2176091-8 | TE Connectivity Passive Product | 726 | A110451CT-ND | kr.6.38000 | Upgrade |
| ERA-6AEB111V | Panasonic Industry | 3.802 | P110DACT-ND | kr.1.64000 | Upgrade |
| RG2012P-111-B-T5 | Susumu | 5.955 | RG20P110BCT-ND | kr.1.96000 | Upgrade |
| RT0805BRD07110RL | YAGEO | 6.052 | YAG1765CT-ND | kr.1.64000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.61500 | kr.16.15 |
| 25 | kr.1.50000 | kr.37.50 |
| 50 | kr.1.41780 | kr.70.89 |
| 100 | kr.1.33970 | kr.133.97 |
| 250 | kr.1.24584 | kr.311.46 |
| 500 | kr.1.18214 | kr.591.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.12431 | kr.1,124.31 |
| 2.000 | kr.1.07243 | kr.2,144.86 |
| 3.000 | kr.1.04470 | kr.3,134.10 |
| 5.000 | kr.1.01241 | kr.5,062.05 |
| 7.000 | kr.0.99267 | kr.6,948.69 |
| 10.000 | kr.0.97302 | kr.9,730.20 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |

