


CPF0805B110KE1 | |
|---|---|
DigiKey Part Number | A103144TR-ND - Tape & Reel (TR) A103144CT-ND - Cut Tape (CT) A103144DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B110KE1 |
Description | RES SMD 110K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B110KE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.66000 | kr.1.66 |
| 10 | kr.1.38200 | kr.13.82 |
| 25 | kr.1.28000 | kr.32.00 |
| 50 | kr.1.20960 | kr.60.48 |
| 100 | kr.1.14240 | kr.114.24 |
| 250 | kr.1.06240 | kr.265.60 |
| 500 | kr.1.00762 | kr.503.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.01542 | kr.1,015.42 |
| 2.000 | kr.0.85811 | kr.1,716.22 |
| 3.000 | kr.0.84704 | kr.2,541.12 |
| 5.000 | kr.0.81542 | kr.4,077.10 |
| 7.000 | kr.0.79258 | kr.5,548.06 |
| Unit Price without VAT: | kr.1.66000 |
|---|---|
| Unit Price with VAT: | kr.2.07500 |

