0805 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 PKG Chip Resistor

CPF0805B10RE1

DigiKey Part Number
A103143TR-ND - Tape & Reel (TR)
A103143CT-ND - Cut Tape (CT)
A103143DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0805B10RE1
Description
RES SMD 10 OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0805B10RE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.463
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.1.26100kr.12.61
25kr.1.17000kr.29.25
50kr.1.10600kr.55.30
100kr.1.04450kr.104.45
250kr.0.97100kr.242.75
500kr.0.92070kr.460.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.90042kr.900.42
2.000kr.0.87155kr.1,743.10
3.000kr.0.86377kr.2,591.31
5.000kr.0.84187kr.4,209.35
7.000kr.0.82513kr.5,775.91
10.000kr.0.80847kr.8,084.70
12.000kr.0.80037kr.9,604.44
24.000kr.0.77194kr.18,526.56
25.000kr.0.77061kr.19,265.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500