


CPF0805B10RE | |
|---|---|
DigiKey Part Number | A119971TR-ND - Tape & Reel (TR) A119971CT-ND - Cut Tape (CT) A119971DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B10RE |
Description | RES SMD 10 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B10RE Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.1.26900 | kr.12.69 |
| 25 | kr.1.17960 | kr.29.49 |
| 50 | kr.1.11400 | kr.55.70 |
| 100 | kr.1.05250 | kr.105.25 |
| 250 | kr.0.97844 | kr.244.61 |
| 500 | kr.0.92778 | kr.463.89 |
| 1.000 | kr.0.88176 | kr.881.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.79237 | kr.3,961.85 |
| 10.000 | kr.0.76082 | kr.7,608.20 |
| 15.000 | kr.0.74412 | kr.11,161.80 |
| 25.000 | kr.0.72481 | kr.18,120.25 |
| 35.000 | kr.0.71308 | kr.24,957.80 |
| 50.000 | kr.0.70146 | kr.35,073.00 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

