

CPF0805B10KE | |
---|---|
DigiKey Part Number | A106043TR-ND - Tape & Reel (TR) A106043CT-ND - Cut Tape (CT) A106043DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B10KE |
Description | RES SMD 10K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B10KE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.22000 | kr.1.22 |
10 | kr.1.02400 | kr.10.24 |
25 | kr.0.94720 | kr.23.68 |
50 | kr.0.89480 | kr.44.74 |
100 | kr.0.84540 | kr.84.54 |
250 | kr.0.78568 | kr.196.42 |
500 | kr.0.74458 | kr.372.29 |
1.000 | kr.0.70733 | kr.707.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.67918 | kr.3,395.90 |
10.000 | kr.0.62390 | kr.6,239.00 |
15.000 | kr.0.61154 | kr.9,173.10 |
25.000 | kr.0.59890 | kr.14,972.50 |
35.000 | kr.0.59728 | kr.20,904.80 |
50.000 | kr.0.59569 | kr.29,784.50 |
60.000 | kr.0.59492 | kr.35,695.20 |
Unit Price without VAT: | kr.1.22000 |
---|---|
Unit Price with VAT: | kr.1.52500 |