CPF0805B107KE1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TE Connectivity Passive Product
In Stock: 1.965
Unit Price: kr.2.03000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.56808
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 3.290
Unit Price: kr.0.82000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.18372
Datasheet

Upgrade


Panasonic Industry
In Stock: 33.967
Unit Price: kr.0.63000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.19422
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.20785
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.89807
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.41853
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.12157
Datasheet

Upgrade


YAGEO
In Stock: 8.060
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.33735
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.28128
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.88983
Datasheet
107 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
107 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0805B107KE1

DigiKey Part Number
CPF0805B107KE1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPF0805B107KE1
Description
RES SMD 107K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
107 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0805B107KE1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RP73PF2A107KBTDFTE Connectivity Passive Product1.9651712-RP73PF2A107KBTDFCT-NDkr.2.03000Upgrade
RNCF0805BKE107KStackpole Electronics Inc0RNCF0805BKE107K-NDkr.0.56808Direct
RNCF0805BTE107KStackpole Electronics Inc3.290RNCF0805BTE107KCT-NDkr.0.82000Direct
AT0805BRD07107KLYAGEO0AT0805BRD07107KL-NDkr.1.18372Upgrade
ERA-6AEB1073VPanasonic Industry33.96710-ERA-6AEB1073VCT-NDkr.0.63000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.91746kr.917.46
Manufacturers Standard Package
Unit Price without VAT:kr.0.91746
Unit Price with VAT:kr.1.14683