


CPF0805B100KE | |
|---|---|
DigiKey Part Number | A106042TR-ND - Tape & Reel (TR) A106042CT-ND - Cut Tape (CT) A106042DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B100KE |
Description | RES SMD 100K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B100KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.1.09400 | kr.10.94 |
| 25 | kr.1.01360 | kr.25.34 |
| 50 | kr.0.95880 | kr.47.94 |
| 100 | kr.0.90560 | kr.90.56 |
| 250 | kr.0.83252 | kr.208.13 |
| 500 | kr.0.77376 | kr.386.88 |
| 1.000 | kr.0.74451 | kr.744.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.64196 | kr.3,209.80 |
| 10.000 | kr.0.59734 | kr.5,973.40 |
| 15.000 | kr.0.59498 | kr.8,924.70 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |

