

CPF0603F4K64C1 | |
---|---|
DigiKey Part Number | A102286TR-ND - Tape & Reel (TR) A102286CT-ND - Cut Tape (CT) A102286DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603F4K64C1 |
Description | RES SMD 4.64K OHM 1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.64 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603F4K64C1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.24300 | kr.2.43 |
25 | kr.0.22800 | kr.5.70 |
50 | kr.0.21500 | kr.10.75 |
100 | kr.0.20290 | kr.20.29 |
250 | kr.0.18840 | kr.47.10 |
500 | kr.0.17804 | kr.89.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.0.16819 | kr.168.19 |
2.000 | kr.0.12541 | kr.250.82 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |