


| CPF0603F30K1C1 | |
|---|---|
| DigiKey Part Number | A102260TR-ND - Tape & Reel (TR) A102260CT-ND - Cut Tape (CT) A102260DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CPF0603F30K1C1 | 
| Description | RES SMD 30.1K OHM 1% 1/16W 0603 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 30.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CPF0603F30K1C1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.21800 | kr.2.18 | 
| 25 | kr.0.19960 | kr.4.99 | 
| 50 | kr.0.18940 | kr.9.47 | 
| 100 | kr.0.17920 | kr.17.92 | 
| 250 | kr.0.16616 | kr.41.54 | 
| 500 | kr.0.15706 | kr.78.53 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.0.15699 | kr.156.99 | 
| 2.000 | kr.0.14887 | kr.297.74 | 
| 3.000 | kr.0.14445 | kr.433.35 | 
| 5.000 | kr.0.13925 | kr.696.25 | 
| 7.000 | kr.0.13395 | kr.937.65 | 
| 10.000 | kr.0.12315 | kr.1,231.50 | 
| 12.000 | kr.0.12284 | kr.1,474.08 | 
| 24.000 | kr.0.12177 | kr.2,922.48 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark