0603 Pkg Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 Pkg Chip Resistor

CPF0603F22K1C1

DigiKey Part Number
1712-CPF0603F22K1C1TR-ND - Tape & Reel (TR)
1712-CPF0603F22K1C1CT-ND - Cut Tape (CT)
1712-CPF0603F22K1C1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603F22K1C1
Description
RES SMD 22.1K OHM 1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603F22K1C1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.063
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.21100kr.2.11
25kr.0.19960kr.4.99
50kr.0.18820kr.9.41
100kr.0.17730kr.17.73
250kr.0.16460kr.41.15
500kr.0.15552kr.77.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.15750kr.157.50
2.000kr.0.14931kr.298.62
3.000kr.0.14490kr.434.70
5.000kr.0.13967kr.698.35
7.000kr.0.13647kr.955.29
10.000kr.0.12989kr.1,298.90
12.000kr.0.11611kr.1,393.32
24.000kr.0.11508kr.2,761.92
25.000kr.0.10164kr.2,541.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000