20 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0603F20RC1

DigiKey Part Number
A102238TR-ND - Tape & Reel (TR)
A102238CT-ND - Cut Tape (CT)
A102238DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603F20RC1
Description
RES SMD 20 OHM 1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603F20RC1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCT06030C2009FP500Vishay11.094749-1614-1-NDkr.0.63000Upgrade
RG1608Q-200-D-T5Susumu4.266408-RG1608Q-200-D-T5CT-NDkr.0.63000Upgrade
RR0816Q-200-DSusumu16.182RR08Q20DCT-NDkr.0.63000Upgrade
RT0603BRD0720RLYAGEO12.35013-RT0603BRD0720RLCT-NDkr.0.63000Upgrade
RT0603DRD0720RLYAGEO82013-RT0603DRD0720RLCT-NDkr.0.63000Upgrade
In-Stock: 35
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.23500kr.2.35
25kr.0.21560kr.5.39
50kr.0.20420kr.10.21
100kr.0.19270kr.19.27
250kr.0.17852kr.44.63
500kr.0.16890kr.84.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.15977kr.159.77
2.000kr.0.15153kr.303.06
3.000kr.0.14705kr.441.15
5.000kr.0.14178kr.708.90
7.000kr.0.13853kr.969.71
10.000kr.0.13526kr.1,352.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750