


CPF0603F1K33C1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603F1K33C1TR-ND - Tape & Reel (TR) 1712-CPF0603F1K33C1CT-ND - Cut Tape (CT) 1712-CPF0603F1K33C1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603F1K33C1 |
Description | RES SMD 1.33K OHM 1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.33 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603F1K33C1 Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.23500 | kr.2.35 |
| 25 | kr.0.21560 | kr.5.39 |
| 50 | kr.0.20420 | kr.10.21 |
| 100 | kr.0.19270 | kr.19.27 |
| 250 | kr.0.17852 | kr.44.63 |
| 500 | kr.0.16890 | kr.84.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.15977 | kr.159.77 |
| 2.000 | kr.0.15153 | kr.303.06 |
| 3.000 | kr.0.14705 | kr.441.15 |
| 5.000 | kr.0.14178 | kr.708.90 |
| 7.000 | kr.0.13853 | kr.969.71 |
| 10.000 | kr.0.13526 | kr.1,352.60 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

