845 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0603B845KE1

DigiKey Part Number
1712-CPF0603B845KE1TR-ND - Tape & Reel (TR)
1712-CPF0603B845KE1CT-ND - Cut Tape (CT)
1712-CPF0603B845KE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603B845KE1
Description
RES 845 KOHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
845 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B845KE1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.255
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.1.33800kr.13.38
25kr.1.25280kr.31.32
50kr.1.19320kr.59.66
100kr.1.13550kr.113.55
250kr.1.06436kr.266.09
500kr.1.01338kr.506.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.96488kr.964.88
2.000kr.0.91880kr.1,837.60
3.000kr.0.89286kr.2,678.58
5.000kr.0.86124kr.4,306.20
7.000kr.0.84103kr.5,887.21
10.000kr.0.82012kr.8,201.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750