82 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0603B82KE1

DigiKey Part Number
A103132TR-ND - Tape & Reel (TR)
A103132CT-ND - Cut Tape (CT)
A103132DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603B82KE1
Description
RES SMD 82K OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
82 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B82KE1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3AEB823VPanasonic Industry1.111P82KDBCT-NDkr.0.63000Upgrade
ERA-3APB823VPanasonic Industry3.575P82KAYCT-NDkr.1.71000Upgrade
ERA-3ARB823VPanasonic Industry14.983P82KBDCT-NDkr.2.54000Upgrade
ERA-3ARW823VPanasonic Industry10.322P82KBECT-NDkr.3.17000Upgrade
RG1608P-823-B-T5Susumu17.048RG16P82.0KBCT-NDkr.0.76000Upgrade
In-Stock: 926
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.1.28100kr.12.81
25kr.1.18680kr.29.67
50kr.1.11960kr.55.98
100kr.1.05880kr.105.88
250kr.0.98396kr.245.99
500kr.0.93286kr.466.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.88354kr.883.54
2.000kr.0.84211kr.1,684.22
3.000kr.0.81993kr.2,459.79
5.000kr.0.79407kr.3,970.35
7.000kr.0.77826kr.5,447.82
10.000kr.0.76249kr.7,624.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000