


CPF0603B78K7E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B78K7E1TR-ND - Tape & Reel (TR) 1712-CPF0603B78K7E1CT-ND - Cut Tape (CT) 1712-CPF0603B78K7E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B78K7E1 |
Description | RES SMD 78.7KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 78.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B78K7E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.66000 | kr.1.66 |
| 10 | kr.1.37600 | kr.13.76 |
| 25 | kr.1.27480 | kr.31.87 |
| 50 | kr.1.20320 | kr.60.16 |
| 100 | kr.1.13730 | kr.113.73 |
| 250 | kr.1.05728 | kr.264.32 |
| 500 | kr.1.00288 | kr.501.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.01652 | kr.1,016.52 |
| 2.000 | kr.0.89868 | kr.1,797.36 |
| 3.000 | kr.0.89075 | kr.2,672.25 |
| 5.000 | kr.0.88223 | kr.4,411.15 |
| 7.000 | kr.0.86239 | kr.6,036.73 |
| 10.000 | kr.0.84270 | kr.8,427.00 |
| 12.000 | kr.0.81794 | kr.9,815.28 |
| Unit Price without VAT: | kr.1.66000 |
|---|---|
| Unit Price with VAT: | kr.2.07500 |

