


CPF0603B6K98E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B6K98E1TR-ND - Tape & Reel (TR) 1712-CPF0603B6K98E1CT-ND - Cut Tape (CT) 1712-CPF0603B6K98E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B6K98E1 |
Description | RES SMD 6.98KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.98 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B6K98E1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.1.27400 | kr.12.74 |
| 25 | kr.1.18160 | kr.29.54 |
| 50 | kr.1.11720 | kr.55.86 |
| 100 | kr.1.05500 | kr.105.50 |
| 250 | kr.0.98068 | kr.245.17 |
| 500 | kr.0.92996 | kr.464.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.88386 | kr.883.86 |
| 2.000 | kr.0.84243 | kr.1,684.86 |
| 3.000 | kr.0.82023 | kr.2,460.69 |
| 5.000 | kr.0.79436 | kr.3,971.80 |
| 7.000 | kr.0.77853 | kr.5,449.71 |
| 10.000 | kr.0.76277 | kr.7,627.70 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

