


CPF0603B680KE1 | |
|---|---|
DigiKey Part Number | A102309TR-ND - Tape & Reel (TR) A102309CT-ND - Cut Tape (CT) A102309DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B680KE1 |
Description | RES SMD 680K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B680KE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.1.21100 | kr.12.11 |
| 25 | kr.1.12360 | kr.28.09 |
| 50 | kr.1.06140 | kr.53.07 |
| 100 | kr.1.00240 | kr.100.24 |
| 250 | kr.0.93172 | kr.232.93 |
| 500 | kr.0.88328 | kr.441.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.83948 | kr.839.48 |
| 2.000 | kr.0.79995 | kr.1,599.90 |
| 3.000 | kr.0.77881 | kr.2,336.43 |
| 5.000 | kr.0.75413 | kr.3,770.65 |
| 7.000 | kr.0.73903 | kr.5,173.21 |
| 10.000 | kr.0.72399 | kr.7,239.90 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

