


CPF0603B62RE1 | |
|---|---|
DigiKey Part Number | A103119TR-ND - Tape & Reel (TR) A103119CT-ND - Cut Tape (CT) A103119DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B62RE1 |
Description | RES SMD 62 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B62RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.1.30600 | kr.13.06 |
| 25 | kr.1.21080 | kr.30.27 |
| 50 | kr.1.14440 | kr.57.22 |
| 100 | kr.1.08100 | kr.108.10 |
| 250 | kr.1.00504 | kr.251.26 |
| 500 | kr.0.95308 | kr.476.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.96954 | kr.969.54 |
| 2.000 | kr.0.81779 | kr.1,635.58 |
| 3.000 | kr.0.81022 | kr.2,430.66 |
| 5.000 | kr.0.80543 | kr.4,027.15 |
| 7.000 | kr.0.78925 | kr.5,524.75 |
| 10.000 | kr.0.77652 | kr.7,765.20 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

