


CPF0603B47RE1 | |
|---|---|
DigiKey Part Number | A103103TR-ND - Tape & Reel (TR) A103103CT-ND - Cut Tape (CT) A103103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B47RE1 |
Description | RES SMD 47 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B47RE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.47700 | kr.14.77 |
| 25 | kr.1.36680 | kr.34.17 |
| 50 | kr.1.29080 | kr.64.54 |
| 100 | kr.1.22050 | kr.122.05 |
| 250 | kr.1.13488 | kr.283.72 |
| 500 | kr.1.07640 | kr.538.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.02347 | kr.1,023.47 |
| 2.000 | kr.0.97598 | kr.1,951.96 |
| 3.000 | kr.0.95058 | kr.2,851.74 |
| 5.000 | kr.0.92097 | kr.4,604.85 |
| 7.000 | kr.0.90288 | kr.6,320.16 |
| 10.000 | kr.0.88486 | kr.8,848.60 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

