0603 Pkg Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 Pkg Chip Resistor

CPF0603B39RE1

DigiKey Part Number
A103095TR-ND - Tape & Reel (TR)
A103095CT-ND - Cut Tape (CT)
A103095DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603B39RE1
Description
RES SMD 39 OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
39 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B39RE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.350
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.1.22200kr.12.22
25kr.1.13680kr.28.42
50kr.1.07260kr.53.63
100kr.1.01380kr.101.38
250kr.0.94260kr.235.65
500kr.0.89370kr.446.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.89363kr.893.63
2.000kr.0.86627kr.1,732.54
3.000kr.0.83366kr.2,500.98
5.000kr.0.78876kr.3,943.80
7.000kr.0.78260kr.5,478.20
10.000kr.0.77652kr.7,765.20
12.000kr.0.77648kr.9,317.76
24.000kr.0.74882kr.17,971.68
25.000kr.0.74730kr.18,682.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750