39 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0603B39RE1

DigiKey Part Number
A103095TR-ND - Tape & Reel (TR)
A103095CT-ND - Cut Tape (CT)
A103095DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603B39RE1
Description
RES SMD 39 OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
39 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B39RE1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 650
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.1.27400kr.12.74
25kr.1.18160kr.29.54
50kr.1.11580kr.55.79
100kr.1.05500kr.105.50
250kr.0.98040kr.245.10
500kr.0.92958kr.464.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.88354kr.883.54
2.000kr.0.84211kr.1,684.22
3.000kr.0.81993kr.2,459.79
5.000kr.0.79407kr.3,970.35
7.000kr.0.77826kr.5,447.82
10.000kr.0.76249kr.7,624.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000