


CPF0603B2K8E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B2K8E1TR-ND - Tape & Reel (TR) 1712-CPF0603B2K8E1CT-ND - Cut Tape (CT) 1712-CPF0603B2K8E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B2K8E1 |
Description | RES SMD 2.8K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B2K8E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.1.28600 | kr.12.86 |
| 25 | kr.1.19280 | kr.29.82 |
| 50 | kr.1.12640 | kr.56.32 |
| 100 | kr.1.06430 | kr.106.43 |
| 250 | kr.0.98920 | kr.247.30 |
| 500 | kr.0.93812 | kr.469.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.90893 | kr.908.93 |
| 2.000 | kr.0.86627 | kr.1,732.54 |
| 3.000 | kr.0.84346 | kr.2,530.38 |
| 5.000 | kr.0.81686 | kr.4,084.30 |
| 7.000 | kr.0.79922 | kr.5,594.54 |
| 10.000 | kr.0.77652 | kr.7,765.20 |
| 12.000 | kr.0.77518 | kr.9,302.16 |
| 24.000 | kr.0.74882 | kr.17,971.68 |
| 25.000 | kr.0.74730 | kr.18,682.50 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

