


CPF0603B2K49E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B2K49E1TR-ND - Tape & Reel (TR) 1712-CPF0603B2K49E1CT-ND - Cut Tape (CT) 1712-CPF0603B2K49E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B2K49E1 |
Description | RES SMD 2.49KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B2K49E1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.1.29300 | kr.12.93 |
| 25 | kr.1.19680 | kr.29.92 |
| 50 | kr.1.13100 | kr.56.55 |
| 100 | kr.1.06830 | kr.106.83 |
| 250 | kr.0.99336 | kr.248.34 |
| 500 | kr.0.94188 | kr.470.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.89521 | kr.895.21 |
| 2.000 | kr.0.85324 | kr.1,706.48 |
| 3.000 | kr.0.83079 | kr.2,492.37 |
| 5.000 | kr.0.80462 | kr.4,023.10 |
| 7.000 | kr.0.78861 | kr.5,520.27 |
| 10.000 | kr.0.77266 | kr.7,726.60 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

