240 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
240 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0603B240RE1

DigiKey Part Number
A103069TR-ND - Tape & Reel (TR)
A103069CT-ND - Cut Tape (CT)
A103069DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603B240RE1
Description
RES SMD 240 OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
240 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B240RE1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3AEB241VPanasonic Industry2.891P240DBCT-NDkr.0.63000Upgrade
MCT06030D2400BP500Vishay4.758749-MCT06030D2400BP500CT-NDkr.0.70000Upgrade
RG1608P-241-B-T5Susumu8.233RG16P240BCT-NDkr.0.76000Upgrade
RT0603BRD07240RLYAGEO311YAG1596CT-NDkr.0.63000Upgrade
In-Stock: 978
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.43300kr.14.33
25kr.1.32880kr.33.22
50kr.1.25540kr.62.77
100kr.1.18620kr.118.62
250kr.1.10316kr.275.79
500kr.1.04622kr.523.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.88354kr.883.54
2.000kr.0.84211kr.1,684.22
3.000kr.0.81993kr.2,459.79
5.000kr.0.79407kr.3,970.35
7.000kr.0.77826kr.5,447.82
10.000kr.0.76249kr.7,624.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750