


CPF0603B200KE1 | |
|---|---|
DigiKey Part Number | A103060TR-ND - Tape & Reel (TR) A103060CT-ND - Cut Tape (CT) A103060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B200KE1 |
Description | RES SMD 200K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B200KE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.1.30600 | kr.13.06 |
| 25 | kr.1.21240 | kr.30.31 |
| 50 | kr.1.14620 | kr.57.31 |
| 100 | kr.1.08220 | kr.108.22 |
| 250 | kr.1.00628 | kr.251.57 |
| 500 | kr.0.95418 | kr.477.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.90700 | kr.907.00 |
| 2.000 | kr.0.86456 | kr.1,729.12 |
| 3.000 | kr.0.84185 | kr.2,525.55 |
| 5.000 | kr.0.81535 | kr.4,076.75 |
| 7.000 | kr.0.79915 | kr.5,594.05 |
| 10.000 | kr.0.78300 | kr.7,830.00 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

